| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5616 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 16 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245616 |
| SKU: | MOL39524-5616 |
39524-5616
| Heilind Number: | MOL39524-5616 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5616 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Green Housing, Gold (Au) Plated, 16 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your wires with this 16-position pluggable terminal block. With a horizontal orientation and a pitch of 5mm, it offers convenient installation and organization. Suitable for a variety of wire sizes, from 24 AWG to 12 AWG, it provides versatility for your electrical projects. Rated for 300V and 18A, it ensures reliable power distribution. Whether you're working on industrial machinery or electronic devices, this terminal block is essential for efficient and secure connections. Its durable construction and ease of use make it a valuable component in any wiring setup.

