| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5617 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 17 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245617 |
| SKU: | MOL39524-5617 |
39524-5617
| Heilind Number: | MOL39524-5617 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5617 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Green Housing, Gold (Au) Plated, 17 Circuits
More >>Specifications
Detailed Description
Easily connect and secure wires with this high-performance pluggable terminal block. Featuring 17 positions and a horizontal orientation, it offers seamless integration in various applications. With a pitch of 5mm, it accommodates multiple wire sizes ranging from 24 AWG to 12 AWG, providing flexibility in connectivity. Rated for 300V and 18A, it ensures reliable power transmission. Whether you're working on a DIY project or industrial application, this terminal block, with its durable construction and ROHS compliance, guarantees efficient and safe wire termination. Trust in its quality for all your connectivity needs.

