| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5618 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 18 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245618 |
| SKU: | MOL39524-5618 |
39524-5618
| Heilind Number: | MOL39524-5618 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5618 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Green Housing, Gold (Au) Plated, 18 Circuits
More >>Specifications
Detailed Description
Easily connect and secure your wires with our 18A Pluggable Terminal Block, designed for efficient power distribution. With a horizontal orientation and 18 positions, it offers convenience and organization in your electrical setups. Accommodating a range of wire sizes from 24 AWG to 12 AWG, it ensures versatility in application. Operating at 300V, it guarantees reliable connectivity, while its pitch of 5mm allows for easy installation. Whether for industrial or DIY projects, this terminal block is a dependable choice. Please note, it is not RoHS compliant.

