| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5619 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 19 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245619 |
| SKU: | MOL39524-5619 |
39524-5619
| Heilind Number: | MOL39524-5619 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5619 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Green Housing, Gold (Au) Plated, 19 Circuits
More >>Specifications
Detailed Description
Power up your connections with our high-amperage terminal block. Designed for efficiency, this horizontal orientation block accommodates 19 positions, perfect for secure wire termination. With a pitch of 5mm, it offers reliable performance in various applications. RoHS compliant and suitable for wire sizes ranging from 24 to 12 AWG, it ensures both safety and versatility. Elevate your connectivity with this essential component for your projects.

