| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5622 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 22 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245622 |
| SKU: | MOL39524-5622 |
39524-5622
| Heilind Number: | MOL39524-5622 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5622 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Standard Imprinting, Green Housing, Gold (Au) Plated, 22 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-performance terminal block. With a robust amperage rating of 18 A and a maximum voltage of 300 V, it ensures reliable power transmission. Featuring a horizontal orientation and accommodating up to 22 positions, it offers versatile connectivity options. Suitable for various wire sizes ranging from 24 AWG to 12 AWG, including 26 AWG, 20 AWG, 14 AWG, 16 AWG, and 18 AWG, it caters to a wide range of applications. This terminal block is a must-have for any project requiring secure and efficient electrical connections. Please note, it is not RoHS compliant.

