| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5703 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 3 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245703 |
| SKU: | MOL39524-5703 |
39524-5703
| Heilind Number: | MOL39524-5703 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5703 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Green Housing, Gold (Au) Plated, 3 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. Designed for seamless integration, it features a horizontal orientation with three positions for efficient wiring. With a pitch of 5mm, it accommodates various wire sizes ranging from 24 AWG to 18 AWG, ensuring versatile compatibility. Operating at 300V and 18A, this terminal block offers reliable power distribution. Whether you're working on industrial machinery or electronic devices, its sturdy construction and secure connections make it a must-have component. Upgrade your setup with this essential connector, compliant with RoHS regulations for environmentally conscious practices. Perfect for professionals in the field, it guarantees optimal performance in any application. Elevate your connectivity solutions with this essential component.

