| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5707 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 7 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245707 |
| SKU: | MOL39524-5707 |
39524-5707
| Heilind Number: | MOL39524-5707 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5707 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Green Housing, Gold (Au) Plated, 7 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this versatile pluggable terminal block. Designed for optimal performance, it features seven horizontal positions with a 5mm pitch, accommodating a range of wire sizes from 24 to 12 AWG. With a maximum voltage rating of 300V and an amperage capacity of 18A, this terminal block is suitable for various applications. Its durable construction ensures reliable connections, while its easy-to-use design streamlines installation. Whether you're a DIY enthusiast or a professional in need of high-quality terminal blocks, this component is a must-have for your connectivity solutions. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your projects with the efficiency and precision of this pluggable terminal block.

