| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5709 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 9 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245709 |
| SKU: | MOL39524-5709 |
39524-5709
| Heilind Number: | MOL39524-5709 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5709 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Green Housing, Gold (Au) Plated, 9 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performance pluggable terminal block. Designed for optimal functionality, this horizontal orientation block features nine positions and a secure pitch of 5mm. With a maximum voltage of 300V and an amperage of 18A, it ensures reliable power transmission. Accommodating various wire sizes from 24 AWG to 12 AWG, including 22, 26, 20, 14, 16, and 18, this terminal block offers versatility in your connectivity solutions. While not RoHS compliant, its durable construction and efficient design make it a must-have component for your projects in the field of connectors and terminal blocks.

