| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5710 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 10 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245710 |
| SKU: | MOL39524-5710 |
39524-5710
| Heilind Number: | MOL39524-5710 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5710 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Green Housing, Gold (Au) Plated, 10 Circuits
More >>Specifications
Detailed Description
Maximize your power connections with our high-performance pluggable terminal block. Designed for efficiency, this terminal block features a horizontal orientation with 10 positions, ensuring seamless connectivity. With a pitch of 5mm, it accommodates various wire sizes, from 24 AWG to 18 AWG, catering to diverse application needs. Operating at an amperage of 18A and voltage of 300V, it guarantees reliable performance. Whether you're working on a single-row setup or a complex circuit, this terminal block, meeting RoHS compliance standards, is your go-to solution for streamlined connectivity in any project.

