| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5711 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 11 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245711 |
| SKU: | MOL39524-5711 |
39524-5711
| Heilind Number: | MOL39524-5711 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5711 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Green Housing, Gold (Au) Plated, 11 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this versatile pluggable terminal block, offering 11 positions for streamlined wiring. With a horizontal orientation and a pitch of 5mm, it ensures efficient installation in various applications. Rated for 18A and 300V, this terminal block accommodates a wide range of wire sizes, from 12 AWG to 26 AWG, making it a practical choice for diverse projects. Its durable construction and secure connections guarantee reliable performance. Upgrade your connectivity solutions with this essential component.

