| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5713 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 13 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245713 |
| SKU: | MOL39524-5713 |
39524-5713
| Heilind Number: | MOL39524-5713 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5713 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Green Housing, Gold (Au) Plated, 13 Circuits
More >>Specifications
Detailed Description
Efficiently manage your electrical connections with this 13-position pluggable terminal block. Designed for horizontal orientation with a pitch of 5mm, it offers secure and organized wire termination for various sizes, ranging from 12 AWG to 26 AWG. With a maximum voltage rating of 300V and amperage of 18A, this terminal block ensures reliable power distribution. Its durable construction and compliance with RoHS regulations make it a dependable choice for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.

