| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5714 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 14 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245714 |
| SKU: | MOL39524-5714 |
39524-5714
| Heilind Number: | MOL39524-5714 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5714 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Green Housing, Gold (Au) Plated, 14 Circuits
More >>Specifications
Detailed Description
Effortlessly connect and secure your wires with our 14-position horizontal pluggable terminal block. Designed for optimal performance, this connector features a 5mm pitch and accommodates wire sizes ranging from 24 to 12 AWG, ensuring versatility in various applications. With a maximum amperage of 18A and a voltage rating of 300V, it guarantees reliable power transmission. Whether you're working on industrial machinery or electronic devices, this terminal block, with its sturdy construction and easy orientation, is a dependable solution. Rest assured of its quality as it complies with RoHS standards, prioritizing environmental responsibility. Upgrade your connectivity with this essential component, available in our range of terminal blocks and headers.

