| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5715 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 15 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245715 |
| SKU: | MOL39524-5715 |
39524-5715
| Heilind Number: | MOL39524-5715 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5715 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Green Housing, Gold (Au) Plated, 15 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. With a robust amperage of 18 A and a voltage rating of 300 V, it ensures reliable power transmission. Featuring a horizontal orientation and 15 positions, it offers versatility in your setups. Compatible with wire sizes ranging from 24 AWG to 12 AWG, it accommodates a variety of applications. Crafted for durability and efficiency, this terminal block is a must-have for any project that demands secure and efficient connectivity. Non-RoHS compliant.

