| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5717 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 17 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245717 |
| SKU: | MOL39524-5717 |
39524-5717
| Heilind Number: | MOL39524-5717 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5717 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Green Housing, Gold (Au) Plated, 17 Circuits
More >>Specifications
Detailed Description
Experience seamless connectivity with our high-performance pluggable terminal block. Engineered for efficiency, this horizontal orientation terminal block features 17 positions with a 5mm pitch, ensuring secure and reliable connections. With a maximum amperage of 18A and voltage rating of 300V, it accommodates a range of wire sizes from 12AWG to 24AWG. Whether you're working on industrial machinery or electronic devices, this terminal block, crafted for optimal functionality, is a must-have component for your projects.

