| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5718 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 18 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245718 |
| SKU: | MOL39524-5718 |
39524-5718
| Heilind Number: | MOL39524-5718 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5718 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Green Housing, Gold (Au) Plated, 18 Circuits
More >>Specifications
Detailed Description
Power up your connections with this high-amperage terminal block. Designed for horizontal orientation with 18 positions, it offers versatile wire size compatibility, accommodating 24 AWG to 12 AWG cables. With a pitch of 5 mm and a voltage rating of 300 V, it ensures secure and efficient power distribution. Whether you're working on industrial machinery or intricate electronic systems, this terminal block, with its robust construction and easy pluggable design, is a reliable choice for your connectivity needs. Rest assured of its quality and durability, as it meets RoHS compliance standards. Elevate your wiring projects with this essential component, streamlining your installations with precision and ease.

