| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5719 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 19 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245719 |
| SKU: | MOL39524-5719 |
39524-5719
| Heilind Number: | MOL39524-5719 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5719 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Green Housing, Gold (Au) Plated, 19 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance pluggable terminal block. Designed for optimal functionality, it features an amperage of 18A and a voltage rating of 300V, ensuring reliable power transmission. With 19 positions and a horizontal orientation, it offers versatile installation options. Compatible with wire sizes ranging from 24 to 12 AWG, it accommodates various needs with ease. Its durable construction and compliance with RoHS regulations make it a safe and efficient choice for industrial or commercial applications. Upgrade your connectivity solutions with this essential component.

