| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5721 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 21 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245721 |
| SKU: | MOL39524-5721 |
39524-5721
| Heilind Number: | MOL39524-5721 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5721 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Green Housing, Gold (Au) Plated, 21 Circuits
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance terminal block. Featuring a horizontal orientation and 21 positions, it offers seamless integration for a variety of wire sizes, from 24 AWG to 18 AWG. With a robust amperage of 18A and a voltage rating of 300V, it ensures reliable power distribution. Its pitch of 5mm allows for efficient wiring, while its RoHS compliance underscores its commitment to environmental responsibility. Ideal for industrial or commercial applications, this terminal block guarantees secure and durable connections, meeting the highest standards of quality and performance.

