| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5722 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 22 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245722 |
| SKU: | MOL39524-5722 |
39524-5722
| Heilind Number: | MOL39524-5722 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5722 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Green Housing, Gold (Au) Plated, 22 Circuits
More >>Specifications
Detailed Description
Upgrade your connectivity with our high-performance terminal block. Designed for versatility, this horizontal orientation block features 22 positions, accommodating wire sizes ranging from 24 to 12 AWG. With a robust amperage rating of 18A and a voltage capacity of 300V, it ensures reliable power transmission in various applications. The 5mm pitch allows for efficient wiring, while its durable construction guarantees long-lasting use. Perfect for industrial or commercial setups, this terminal block is a must-have for any project requiring secure and efficient electrical connections.

