| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39524-5724 |
| Amperage: | 18 A |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Number of Positions: | 24 |
| Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG |
| Part Aliases: | 0395245724 |
| SKU: | MOL39524-5724 |
39524-5724
| Heilind Number: | MOL39524-5724 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39524-5724 |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal Plug, with Retention Screws and Reverse Imprinting, Green Housing, Gold (Au) Plated, 24 Circuits
More >>Specifications
Detailed Description
Maximize efficiency and reliability in your electrical connections with our 24-position pluggable terminal block. Featuring a horizontal orientation and a 5mm pitch, this terminal block is designed for seamless integration into your systems. With a high amperage rating of 18A and a voltage capacity of 300V, it ensures optimal performance. Accommodating wire sizes ranging from 24AWG to 12AWG, it offers versatility for various applications. Whether you're working on industrial machinery or electronic devices, this terminal block, with its sturdy construction and easy pluggable design, is a must-have for your projects. Compliance with RoHS regulations further underscores its quality and environmental responsibility. Trust in its secure connections and streamline your wiring processes effortlessly.

