| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39525-0002 |
| Series: | 39525 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 3.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395250002 |
| SKU: | MOL39525-0002 |
39525-0002
| Heilind Number: | MOL39525-0002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39525-0002 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 2 Circuits
More >>Specifications
Detailed Description
Enhance your electronic connections with our Eurostyle Pluggable PCB Header. Designed for convenience and efficiency, this component features a single row of 2 contacts, with a 5mm pitch for easy installation. Its vertical orientation and 3.9mm tail length ensure a secure fit, while its durable construction can withstand temperatures ranging from -40 to 105°C. With a maximum operating voltage of 300V and current rating of 15A, it's ideal for various applications. UL-certified and RoHS compliant, this header guarantees both performance and environmental responsibility. Upgrade your terminal block setups with this essential connector.

