39525-0003

Heilind Number:MOL39525-0003
Manufacturer:Molex
Manufacturer Number:39525-0003
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 3 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39525-0003
Series:39525 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:3
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395250003
SKU:MOL39525-0003

Detailed Description

Enhance your PCB connectivity with our ESE Eurostyle Pluggable Terminal Block. Designed for seamless integration, this component features a 15A amperage and supports a voltage of up to 300V, ensuring reliable performance. With a compact 5mm pitch and vertical orientation, it optimizes space on your board. Operating efficiently in temperatures ranging from -40°C to 105°C, it's suitable for a variety of environments. Its polarized design with 3 contacts loaded guarantees secure mating, while the lock to mating part feature adds further stability. UL certified and RoHS compliant, this terminal block is a dependable choice for your electronic assemblies.