39525-0004

Heilind Number:MOL39525-0004
Manufacturer:Molex
Manufacturer Number:39525-0004
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39525-0004
Series:39525 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:4
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395250004
SKU:MOL39525-0004

Detailed Description

Introducing our Eurostyle Pluggable Terminal Block, featuring a vertical PCB header design for easy installation. With a 5mm pitch and 15A amperage, it offers reliable connectivity for various applications. Operating efficiently in temperatures ranging from -40°C to 105°C, this terminal block is built to withstand diverse environmental conditions. Boasting UL agency certification and polarized mating, it ensures safety and compatibility. Loaded with 4 contacts and suitable for 3.2mm PCB thickness, it guarantees secure and stable connections. Its 3.9mm tail length, along with locking to the mating part, provides added durability. An essential component in our ESE series, this terminal block is a must-have in any electronics setup.