39525-0007

Heilind Number:MOL39525-0007
Manufacturer:Molex
Manufacturer Number:39525-0007
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 7 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39525-0007
Series:39525 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:7
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395250007
SKU:MOL39525-0007

Detailed Description

Introducing our Eurostyle Pluggable Connector, part of the ESE series, designed for seamless integration in your PCB applications. With a pitch of 5mm and a vertical orientation, this connector features 7 contacts loaded in a single row, ensuring efficient connectivity. Operating in a wide temperature range from -40°C to 105°C, it is built to withstand harsh environmental conditions. Rated for 15A and 300V, it guarantees reliable power transmission. Its polarized mating feature and locking mechanism provide secure connections, while its 3.2mm PCB thickness and 3.9mm tail length offer easy installation. With UL agency certification and RoHS compliance, you can trust in the quality and safety of this component for your projects. Perfect for use in various industries, from telecommunications to industrial automation. Elevate your PCB designs with this high-performance Eurostyle Pluggable Connector.