39525-0008

Heilind Number:MOL39525-0008
Manufacturer:Molex
Manufacturer Number:39525-0008
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 8 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39525-0008
Series:39525 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:8
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395250008
SKU:MOL39525-0008

Detailed Description

Introducing our ESE Eurostyle Pluggable PCB Header, a reliable and versatile component for your connectivity needs. With a 15A amperage rating and 300V voltage capacity, this header is designed for high-performance applications. Featuring a single row with 8 contacts, it offers efficient PCB connectivity with a 5mm pitch. Operating seamlessly in a wide temperature range from -40°C to 105°C, it is suitable for various environments. The vertical orientation and polarized mating ensure easy and secure installation. UL certified and RoHS compliant, this header guarantees safety and environmental responsibility. Whether for industrial or commercial use, this Eurostyle Pluggable Header is a dependable choice for your terminal block solutions.