39525-0009

Heilind Number:MOL39525-0009
Manufacturer:Molex
Manufacturer Number:39525-0009
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 9 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39525-0009
Series:39525 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:9
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395250009
SKU:MOL39525-0009

Detailed Description

Elevate your connectivity with our ESE Eurostyle Pluggable Terminal Block. Designed for seamless PCB integration, this 9-contact header boasts a 15A current rating and 300V voltage capability, ensuring reliable performance in diverse applications. With a wide operating temperature range from -40°C to 105°C, it's suitable for both extreme cold and hot environments. Its vertical orientation and 5mm pitch streamline assembly, while the 3.2mm PCB thickness and 3.9mm tail length offer compatibility with standard setups. UL certified and RoHS compliant, this terminal block guarantees quality and environmental responsibility. Its polarized and lockable design provides added security, making it a versatile and dependable choice for your connectivity needs.