39525-0010

Heilind Number:MOL39525-0010
Manufacturer:Molex
Manufacturer Number:39525-0010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39525-0010
Series:39525 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:10
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395250010
SKU:MOL39525-0010

Detailed Description

Introducing our Eurostyle Pluggable PCB Header, ideal for high-performance connectivity in a range of applications. With a robust design and UL certification, this header ensures reliable operation at temperatures ranging from -40°C to 105°C. Featuring a 5mm pitch and polarized mating, it offers easy and secure connections for up to 10 contacts. The vertical orientation and 3.9mm tail length make it versatile for PCB mounting, with a 300V voltage rating and 15A amperage capacity. Its lock-to-mating part feature enhances stability, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for use in industrial, commercial, and residential settings, this header is a dependable solution for your connectivity needs.