39525-0012

Heilind Number:MOL39525-0012
Manufacturer:Molex
Manufacturer Number:39525-0012
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 12 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39525-0012
Series:39525 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:12
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395250012
SKU:MOL39525-0012

Detailed Description

Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block Header, part of the ESE series. Designed for high-performance applications, this connector features 12 contacts loaded on a single row with a pitch of 5mm, ensuring secure and efficient connections. With a maximum operating temperature of 105°C and a minimum of -40°C, it offers reliability in a wide range of environments. The polarized mating design and locking feature guarantee a stable connection, while the UL certification ensures safety and quality compliance. RoHS compliant and stackable, this header is a versatile and essential component for your electronics projects.