39525-0013

Heilind Number:MOL39525-0013
Manufacturer:Molex
Manufacturer Number:39525-0013
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 13 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39525-0013
Series:39525 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:13
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395250013
SKU:MOL39525-0013

Detailed Description

Introducing the Eurostyle Pluggable Terminal Block, part of our ESE series. This high-quality connector features a 5mm pitch and a vertical orientation, perfect for PCB header applications. With a durable construction and UL agency certification, it guarantees reliable performance in a wide operating temperature range from -40 to 105°C. The 13 contacts, loaded on a single row, are polarized for easy mating and feature a 3.9mm tail length for secure connection. Rated for 15A and 300V, this terminal block is essential for efficient and safe power distribution in various electronic systems. Its lock to mating part ensures stability, while its non-stackable design maximizes space utilization. RoHS compliant, it meets stringent environmental standards. Upgrade your connectivity solutions with this Eurostyle Pluggable Terminal Block.