| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39525-0015 |
| Series: | 39525 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 3.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 15 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395250015 |
| SKU: | MOL39525-0015 |
39525-0015
| Heilind Number: | MOL39525-0015 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39525-0015 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 15 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block Header. Designed for seamless integration, this vertical connector features a 5mm pitch and accommodates up to 15 contacts, ensuring efficient power transmission. With a wide operating temperature range of -40°C to 105°C, it guarantees reliable performance in diverse environments. UL certified and RoHS compliant, it meets stringent quality standards. The polarized design and locking mechanism offer secure mating, while the 3.2mm PCB thickness and 3.9mm tail length provide stability during installation. Elevate your electronic assemblies with this essential component.

