39525-0016

Heilind Number:MOL39525-0016
Manufacturer:Molex
Manufacturer Number:39525-0016
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 16 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39525-0016
Series:39525 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:16
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395250016
SKU:MOL39525-0016

Detailed Description

Introducing our Eurostyle Pluggable terminal block, designed for seamless connectivity in electronic assemblies. With a current rating of 15A and a voltage of 300V, this vertical PCB header ensures reliable performance. Featuring a single row with 16 contacts, each polarized for easy mating, it offers secure and efficient wire termination. Operating within a wide temperature range from -40°C to 105°C, this component is suitable for diverse industrial applications. Its 5mm pitch and 3.9mm tail length facilitate easy installation on 3.2mm thick PCBs. Certified for quality and safety compliance, this terminal block is an essential component in your assembly projects.