| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39525-0017 |
| Series: | 39525 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 3.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 17 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395250017 |
| SKU: | MOL39525-0017 |
39525-0017
| Heilind Number: | MOL39525-0017 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39525-0017 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 17 Circuits
More >>Specifications
Detailed Description
Introducing our Eurostyle Pluggable PCB Header, a reliable and versatile connector for your electronic projects. With a 15A amperage and 300V voltage rating, it ensures efficient power transmission. This single-row header, featuring 17 contacts, is designed for vertical orientation on PCBs with a 3.2mm thickness. Operating seamlessly in temperatures ranging from -40°C to 105°C, it's suitable for a wide range of environments. The polarized mating feature and locking mechanism guarantee secure connections, while UL certification (E48521) ensures quality and safety. Whether for industrial or commercial applications, this header is a essential component for your connectivity needs.

