39525-0019

Heilind Number:MOL39525-0019
Manufacturer:Molex
Manufacturer Number:39525-0019
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 19 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39525-0019
Series:39525 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:19
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395250019
SKU:MOL39525-0019

Detailed Description

Introducing the Eurostyle Pluggable Terminal Block from our ESE series. With a current rating of 15 A and a voltage of 300 V, this vertical PCB header is designed for reliable power connections. Featuring a single row with 19 contacts, it offers secure mating thanks to its polarization and locking mechanisms. Operating in temperatures ranging from -40 to 105 °C, this terminal block is suitable for a variety of environments. UL certified and compliant with RoHS regulations, it guarantees safety and environmental responsibility. Ideal for industrial applications, this pluggable terminal block is a crucial component for efficient and durable connectivity solutions.