39525-0020

Heilind Number:MOL39525-0020
Manufacturer:Molex
Manufacturer Number:39525-0020
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, 20 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39525-0020
Series:39525 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:20
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395250020
SKU:MOL39525-0020

Detailed Description

Introducing the Eurostyle Pluggable PCB Header, part of the ESE series. This vertical connector is designed for secure and efficient board-to-wire connections in various electronic applications. With a pitch of 5mm and 20 contacts loaded in a single row, it offers reliable performance. Operating within a wide temperature range from -40°C to 105°C and rated for 300V, this header ensures durability in diverse environments. Featuring a polarized mating design, it guarantees proper alignment during assembly. With UL certification and a termination pitch of 5mm, it meets industry standards for safety and quality. The 3.2mm PCB thickness and 3.9mm tail length provide compatibility and ease of installation. The header's locking feature adds extra security, while its non-stackable design optimizes space utilization. Compliant with RoHS regulations, it is an environmentally friendly choice for your connectivity needs. Trust in this Eurostyle Pluggable PCB Header for dependable performance in your electronic designs.