| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39525-5002 |
| Series: | 39525 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 3.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 2 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395255002 |
| SKU: | MOL39525-5002 |
39525-5002
| Heilind Number: | MOL39525-5002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39525-5002 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 2 Circuits
More >>Specifications
Detailed Description
Meet the ESE series Eurostyle Pluggable Terminal Block, designed for efficient and reliable connections on your PCB. With a 15A rating and 300V voltage, it ensures secure power transmission. Featuring a single row layout and 5mm pitch, it's perfect for space-saving installations. This vertical PCB header operates seamlessly in a wide temperature range from -40°C to 105°C, making it suitable for various environments. With two loaded contacts and a tail length of 3.9mm, it offers versatility in connectivity. UL certified and polarized for easy mating, this terminal block guarantees safety and convenience. Its durable construction and locking feature ensure a stable connection, while its non-stackable design enhances its suitability for your application. Trust in this RoHS-compliant Eurostyle Pluggable Terminal Block for efficient and compliant PCB assembly.

