39525-5007

Heilind Number:MOL39525-5007
Manufacturer:Molex
Manufacturer Number:39525-5007
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 7 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39525-5007
Series:39525 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:7
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395255007
SKU:MOL39525-5007

Detailed Description

Introducing the ESE Eurostyle Pluggable Series 39525, a reliable solution for your connectivity needs. This PCB Header features a 5mm pitch and is designed for vertical orientation, with a tail length of 3.9mm for secure installation. Operating efficiently in temperatures ranging from -40°C to 105°C, it offers a maximum current rating of 15A and a voltage rating of 300V. With seven contacts loaded and polarization for easy mating, this connector ensures seamless and secure connections in various applications. UL agency certified and compliant with RoHS, it guarantees quality and environmental responsibility. Ideal for use in terminal blocks and headers, the ESE Eurostyle Pluggable Series 39525 is a dependable choice for your electronic projects.