39525-5011

Heilind Number:MOL39525-5011
Manufacturer:Molex
Manufacturer Number:39525-5011
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 11 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39525-5011
Series:39525 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:11
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395255011
SKU:MOL39525-5011

Detailed Description

Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block. Designed for easy installation, this vertical PCB Header features 11 contacts loaded in a single row, offering a reliable connection for your electronic components. With a 15A amperage and 300V voltage rating, it ensures efficient power transmission. Operating seamlessly in a wide temperature range from -40°C to 105°C, it's suitable for diverse environments. UL certified and polarized to mate, it guarantees safety and proper alignment. The 5mm pitch and 3.2mm PCB thickness make it compatible with standard setups, while the 3.9mm tail length and locking feature ensure secure fastening. Whether for industrial machinery or consumer electronics, this terminal block is a dependable choice for your connectivity needs.