39525-5012

Heilind Number:MOL39525-5012
Manufacturer:Molex
Manufacturer Number:39525-5012
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 12 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39525-5012
Series:39525 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:12
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395255012
SKU:MOL39525-5012

Detailed Description

Introducing the Eurostyle Pluggable PCB Header, a versatile and reliable connector designed for seamless integration in your electronic projects. With a 15A amperage rating and the capability to handle up to 300V, this header ensures efficient power transmission. Its one-row, 12-contact configuration, along with a 5mm pitch, offers easy connectivity on your PCB. Operating flawlessly in temperatures ranging from -40°C to 105°C, it's suitable for a wide range of environments. Featuring a vertical orientation, polarized mating, and a locking mechanism, this header guarantees secure and stable connections. UL certified and RoHS compliant, it meets the highest industry standards for quality and sustainability. Ideal for use in various applications, including industrial and commercial electronics, this Eurostyle Pluggable PCB Header is a must-have component for your projects.