39525-5013

Heilind Number:MOL39525-5013
Manufacturer:Molex
Manufacturer Number:39525-5013
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 13 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39525-5013
Series:39525 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:13
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395255013
SKU:MOL39525-5013

Detailed Description

Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series. Designed for seamless PCB integration, this vertical connector offers a pitch of 5mm and can accommodate 13 contacts. With a robust construction, it ensures reliable performance in a wide operating temperature range from -40°C to 105°C. UL certified and RoHS compliant, this terminal block guarantees quality and environmental responsibility. Its polarized design and locking feature provide added security, while its 300V, 15A rating suits various power applications. Perfect for industrial and electronic projects, it's a versatile solution for efficient connectivity.