39525-5014

Heilind Number:MOL39525-5014
Manufacturer:Molex
Manufacturer Number:39525-5014
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 14 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39525-5014
Series:39525 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:14
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395255014
SKU:MOL39525-5014

Detailed Description

Enhance your PCB connectivity with our 39525 series Eurostyle Pluggable Terminal Blocks. Designed for seamless integration, these headers feature a 5mm pitch and ESE connector type, accommodating up to 14 contacts for versatile applications. With a durable construction, they ensure reliable performance in a wide operating temperature range from -40 to 105°C. UL certified and RoHS compliant, these terminal blocks guarantee quality and environmental responsibility. Ideal for vertical orientation on PCBs with 3.2mm thickness, they offer easy and secure mating with a locking mechanism. Elevate your electronic assemblies with these essential components.