39525-5018

Heilind Number:MOL39525-5018
Manufacturer:Molex
Manufacturer Number:39525-5018
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 18 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39525-5018
Series:39525 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Vertical
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:18
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395255018
SKU:MOL39525-5018

Detailed Description

Explore seamless connectivity with our ESE - Eurostyle Pluggable Terminal Block Header from the 39525 series. Designed for efficiency and durability, this PCB header features a 5mm pitch and accommodates 18 contacts for secure connections. With a vertical orientation and a tail length of 3.9mm, it offers versatility in assembly. Operating within a wide temperature range from -40°C to 105°C, it guarantees reliable performance in diverse environments. UL certified and RoHS compliant, it meets stringent quality and environmental standards. The polarized design and locking feature ensure a foolproof connection, while its 300V and 15A ratings make it suitable for various applications. Upgrade your connectivity solutions with this essential component.