| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39525-5019 |
| Series: | 39525 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Vertical |
| Component Type: | PCB Header |
| Tail Length: | 3.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 19 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395255019 |
| SKU: | MOL39525-5019 |
39525-5019
| Heilind Number: | MOL39525-5019 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39525-5019 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Vertical PCB Header, with Threaded Retention Inserts, Green Housing, 19 Circuits
More >>Specifications
Detailed Description
The Eurostyle Pluggable PCB Header in our ESE series offers reliable connectivity with a 5mm pitch and 19 contacts loaded for efficient circuit integration. Featuring a durable construction, it ensures stable performance in a wide operating temperature range from -40°C to 105°C. With a maximum voltage rating of 300V and a 15A amperage capacity, it meets the demands of various applications. This vertical orientation header, designed for 3.2mm PCB thickness, is UL certified for quality assurance. Its polarized mating and locking feature enhance secure connections, while the 3.9mm tail length facilitates easy installation. Perfect for terminal block assemblies, it's a essential component in electronic setups.

