39526-0003

Heilind Number:MOL39526-0003
Manufacturer:Molex
Manufacturer Number:39526-0003
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 3 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39526-0003
Series:39526 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:3
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395260003
SKU:MOL39526-0003

Detailed Description

Introducing the ESE Series Eurostyle Pluggable Terminal Block, designed for efficient and reliable connectivity in PCB applications. With a 15A amperage and 300V voltage rating, this terminal block is suitable for a wide range of electronic devices. Featuring a single row with three contacts and a 5mm pitch, it offers easy and secure connections. The horizontal orientation and 3.9mm tail length make it ideal for PCB header installations. Operating smoothly in temperatures ranging from -40°C to 105°C, it ensures performance in diverse environments. Polarized for easy mating, with UL certification and a lock to mating part, it guarantees safety and compliance. Perfect for various industrial and commercial applications, this terminal block is a dependable solution for your connectivity needs.