39526-0004

Heilind Number:MOL39526-0004
Manufacturer:Molex
Manufacturer Number:39526-0004
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39526-0004
Series:39526 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:4
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395260004
SKU:MOL39526-0004

Detailed Description

Introducing our Eurostyle Pluggable PCB Header, part of the ESE series. With a current rating of 15A and a voltage capacity of 300V, this connector ensures reliable power transmission in various applications. Featuring a single row design with four contacts, it offers efficient connectivity on your PCB. Operating seamlessly in temperatures ranging from -40°C to 105°C, it is suitable for both indoor and outdoor use. With a pitch of 5mm and a tail length of 3.9mm, it facilitates easy installation and maintenance. This header, polarized for secure mating, is UL certified for quality assurance. Its lock-to-mating part feature enhances stability, while its non-stackable design ensures proper alignment. RoHS compliant, it meets environmental standards without compromising performance. Upgrade your terminal block setup with this Eurostyle Pluggable connector, ideal for professional and industrial use.