| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39526-0005 |
| Series: | 39526 - ESE - Eurostyle Pluggable |
| Amperage: | 15 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | PCB Header |
| Tail Length: | 3.9 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 5 |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 3.2 mm |
| UL Agency Certification: | E48521 |
| Termination Pitch: | 5 mm |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0395260005 |
| SKU: | MOL39526-0005 |
39526-0005
| Heilind Number: | MOL39526-0005 |
| Manufacturer: | Molex |
| Manufacturer Number: | 39526-0005 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
5.00mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 5 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block Header, part of the 39526 series. Designed for efficient power distribution, this connector features a 5mm pitch and accommodates up to 5 contacts. With a 15A rating and a voltage tolerance of 300V, it ensures reliable performance in diverse applications. Its horizontal orientation and 3.9mm tail length optimize space utilization, while the -40 to 105°C operating temperature range guarantees durability. Certified by UL (E48521) and featuring polarization for secure mating, this component meets high-quality standards. Ideal for industrial and commercial use, it's a versatile solution for your connectivity needs.

