39526-0006

Heilind Number:MOL39526-0006
Manufacturer:Molex
Manufacturer Number:39526-0006
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 6 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39526-0006
Series:39526 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:6
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395260006
SKU:MOL39526-0006

Detailed Description

Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block Header. Designed for seamless integration, this component features a horizontal orientation with a single row of six contacts, ensuring efficient power transfer. With a pitch of 5mm and a tail length of 3.9mm, it offers versatility in assembly. Operating within a wide temperature range from -40 to 105°C, and with a voltage rating of 300V, it guarantees reliable performance in diverse environments. UL certified and RoHS compliant, this header prioritizes safety and environmental responsibility. Its polarized mating and locking feature further secure connections, making it a dependable choice for your electronic projects.