39526-0008

Heilind Number:MOL39526-0008
Manufacturer:Molex
Manufacturer Number:39526-0008
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 8 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39526-0008
Series:39526 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:8
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395260008
SKU:MOL39526-0008

Detailed Description

Enhance your PCB connectivity with our Eurostyle Pluggable Terminal Block Header, boasting a 15A amperage capacity and accommodating a total of 8 contacts in a single row configuration. Operating seamlessly in temperatures ranging from -40°C to 105°C, this component ensures reliable performance in diverse environments. Its horizontal orientation and 5mm pitch offer convenient installation, while its 300V voltage rating guarantees robust power delivery. With UL agency certification and polarization for secure mating, you can trust in the quality and safety of this header. Perfect for industrial applications, it features a 3.2mm PCB thickness and a 3.9mm tail length, with a lock to the mating part for added stability. Explore its potential in your designs today.