39526-0010

Heilind Number:MOL39526-0010
Manufacturer:Molex
Manufacturer Number:39526-0010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39526-0010
Series:39526 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:10
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395260010
SKU:MOL39526-0010

Detailed Description

Introducing our Eurostyle Pluggable PCB Header, part of the ESE series for seamless connectivity. Designed for high-performance applications, this header features a horizontal orientation with 10 contacts loaded, each polarized for secure mating. With a pitch of 5mm, it offers reliable connectivity at a maximum operating temperature of 105°C and a minimum of -40°C, making it suitable for a wide range of environments. UL certified and RoHS compliant, this header guarantees quality and compliance with industry standards. Its lock-to-mating part feature ensures a stable connection, while its 3.9mm tail length and 3.2mm PCB thickness facilitate easy installation. Ideal for terminal block assemblies, this header is a versatile solution for your connectivity needs.