39526-0011

Heilind Number:MOL39526-0011
Manufacturer:Molex
Manufacturer Number:39526-0011
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 11 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39526-0011
Series:39526 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:11
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395260011
SKU:MOL39526-0011

Detailed Description

Introducing our Eurostyle Pluggable PCB Header, part of the ESE series. Designed for easy and secure connections, this component features 11 contacts loaded on a single row with a 5mm pitch. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance in a wide range of environments. Polarized for easy mating, it offers a secure fit with a 3.9mm tail length and is UL certified for quality assurance. Perfect for various applications, from industrial machinery to consumer electronics, this connector is a versatile and essential component for your projects.