39526-0012

Heilind Number:MOL39526-0012
Manufacturer:Molex
Manufacturer Number:39526-0012
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 12 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39526-0012
Series:39526 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:12
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395260012
SKU:MOL39526-0012

Detailed Description

Enhance your PCB connectivity with our ESE - Eurostyle Pluggable series. Featuring a 5mm pitch and 12 contacts loaded, this PCB Header ensures secure and efficient power transmission. With a durable design rated for temperatures ranging from -40°C to 105°C, it's suitable for a variety of environments. UL agency certified and polarized to mate, you can trust in its quality and reliability. The horizontal orientation and 3.9mm tail length make for easy installation, while the lock to mating part feature adds stability. Whether for industrial or commercial applications, this Eurostyle Pluggable connector is a versatile solution for your connectivity needs.