39526-0015

Heilind Number:MOL39526-0015
Manufacturer:Molex
Manufacturer Number:39526-0015
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.00mm Pitch Eurostyle Horizontal PCB Header, with Threaded Retention Inserts, 15 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39526-0015
Series:39526 - ESE - Eurostyle Pluggable
Amperage:15 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.9 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:15
Polarized to Mate:Yes
PCB Thickness (Recommended):3.2 mm
UL Agency Certification:E48521
Termination Pitch:5 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395260015
SKU:MOL39526-0015

Detailed Description

Enhance your PCB connectivity with our Eurostyle Pluggable terminal block header, designed for seamless integration in your electronic applications. This versatile component, featuring a 5mm pitch and 15A amperage, ensures reliable power transmission while withstanding temperatures ranging from -40°C to 105°C. Its single-row configuration and horizontal orientation make it ideal for space-efficient PCB layouts. Each contact is polarized for secure mating, and with UL certification, you can trust in its quality and safety. The 3.9mm tail length allows for easy installation, and its lock-to-mating part feature provides added stability. Whether for industrial or commercial use, this terminal block header is a dependable solution for your connectivity needs.